Part Details for RC1210K54R9FC by Fenghua (HK) Electronics Ltd
Overview of RC1210K54R9FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210K54R9FC
RC1210K54R9FC CAD Models
RC1210K54R9FC Part Data Attributes
|
RC1210K54R9FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC1210K54R9FC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1210K54R9FC
This table gives cross-reference parts and alternative options found for RC1210K54R9FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210K54R9FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210P-54R9-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RC1210K54R9FC vs MC1210P-54R9-FB101Q |
RCS3225F54R9ES | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | Samsung Electro-Mechanics | RC1210K54R9FC vs RCS3225F54R9ES |
NMCT1210FG54R9 | RESISTOR, 0.33W, 1%, 100ppm, 54.9ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1210K54R9FC vs NMCT1210FG54R9 |
RS1210K54R9FCG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RC1210K54R9FC vs RS1210K54R9FCG |
MC1210-54R9-FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RC1210K54R9FC vs MC1210-54R9-FB |
NMCR1210FJ54R9 | RES,SMT,THICK FILM,54.9 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RC1210K54R9FC vs NMCR1210FJ54R9 |
MC1210-54R9-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RC1210K54R9FC vs MC1210-54R9-FT101 |
NMCT1210FT54R9 | RESISTOR, 0.33W, 1%, 100ppm, 54.9ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1210K54R9FC vs NMCT1210FT54R9 |
RMGW35K54R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210K54R9FC vs RMGW35K54R9FB |
MC1210-54R9-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RC1210K54R9FC vs MC1210-54R9-FBQ |