Part Details for RC1210K180JCG by Fenghua (HK) Electronics Ltd
Overview of RC1210K180JCG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210K180JCG
RC1210K180JCG CAD Models
RC1210K180JCG Part Data Attributes
|
RC1210K180JCG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC1210K180JCG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210K180JCG
This table gives cross-reference parts and alternative options found for RC1210K180JCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210K180JCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10JLA---18R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RC1210K180JCG vs CR-10JLA---18R |
NMCT1210JT18R0 | RESISTOR, 0.33W, 5%, 100ppm, 18ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1210K180JCG vs NMCT1210JT18R0 |
CQA121018R-5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210K180JCG vs CQA121018R-5%100PPM/KNB8 |
RCM3225J180ES | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 18ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Samsung Electro-Mechanics | RC1210K180JCG vs RCM3225J180ES |
NMCR1210JG18R0 | RES,SMT,THICK FILM,18 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RC1210K180JCG vs NMCR1210JG18R0 |
RCS3225J180AS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | Samsung Electro-Mechanics | RC1210K180JCG vs RCS3225J180AS |
CAS14J180CT | Fixed Resistor, 0.3333W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RC1210K180JCG vs CAS14J180CT |
RCS3225J180ES | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | Samsung Electro-Mechanics | RC1210K180JCG vs RCS3225J180ES |
CR1210-4W-180JPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210K180JCG vs CR1210-4W-180JPT |
RCS3225J180CS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | Samsung Electro-Mechanics | RC1210K180JCG vs RCS3225J180CS |