Part Details for RC1210K1242FCL by Fenghua (HK) Electronics Ltd
Overview of RC1210K1242FCL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210K1242FCL
RC1210K1242FCL CAD Models
RC1210K1242FCL Part Data Attributes
|
RC1210K1242FCL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC1210K1242FCL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1210K1242FCL
This table gives cross-reference parts and alternative options found for RC1210K1242FCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210K1242FCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTDB1242F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210K1242FCL vs RK73H2ELTDB1242F |
CR1210T100O12.4K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Precision Resistive Products Inc | RC1210K1242FCL vs CR1210T100O12.4K+-1% |
CR1210AFX-1242EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RC1210K1242FCL vs CR1210AFX-1242EAS |
1210S3F1242B1E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RC1210K1242FCL vs 1210S3F1242B1E |
1210W4F1242BBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RC1210K1242FCL vs 1210W4F1242BBE |
MC1210P-1242-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | RC1210K1242FCL vs MC1210P-1242-FTQ |
CR1210F12K4P05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | RC1210K1242FCL vs CR1210F12K4P05 |
NRC-AS25F1242TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RC1210K1242FCL vs NRC-AS25F1242TRQYF |
WR10X1242FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RC1210K1242FCL vs WR10X1242FT |
RM14F1242CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RC1210K1242FCL vs RM14F1242CTDK |