Part Details for RC1210JR-134R3P by YAGEO Corporation
Results Overview of RC1210JR-134R3P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1210JR-134R3P Information
RC1210JR-134R3P by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RC1210JR-134R3P
RC1210JR-134R3P CAD Models
RC1210JR-134R3P Part Data Attributes
|
RC1210JR-134R3P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210JR-134R3P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210JR-134R3P
This table gives cross-reference parts and alternative options found for RC1210JR-134R3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210JR-134R3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG73S2ELTE4R3J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | RC1210JR-134R3P vs SG73S2ELTE4R3J |
SG73S2ELTED4R3J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | RC1210JR-134R3P vs SG73S2ELTED4R3J |
CR-10JP7---4R3 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RC1210JR-134R3P vs CR-10JP7---4R3 |
RTT124R3JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1210, | RC1210JR-134R3P vs RTT124R3JP3 |
CRCW12104R30JNTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | RC1210JR-134R3P vs CRCW12104R30JNTB |
RC1210JR-074R3L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RC1210JR-134R3P vs RC1210JR-074R3L |
SG73P2ELBK4R3J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,4.3 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | RC1210JR-134R3P vs SG73P2ELBK4R3J |
SG73P2ETTED4R3J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RC1210JR-134R3P vs SG73P2ETTED4R3J |
RK73B2ERTTDD4R3J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RC1210JR-134R3P vs RK73B2ERTTDD4R3J |
AC1210JR-134R3L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC1210JR-134R3P vs AC1210JR-134R3L |