Part Details for RC1210FR-1343K2P by YAGEO Corporation
Overview of RC1210FR-1343K2P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210FR-1343K2P
RC1210FR-1343K2P CAD Models
RC1210FR-1343K2P Part Data Attributes
|
RC1210FR-1343K2P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210FR-1343K2P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1210FR-1343K2P
This table gives cross-reference parts and alternative options found for RC1210FR-1343K2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-1343K2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121043K21%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210FR-1343K2P vs CLF121043K21%100PPM/KKB16 |
CRM1210AFX-4322ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RC1210FR-1343K2P vs CRM1210AFX-4322ELF |
RMF13FT4322 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 43200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RC1210FR-1343K2P vs RMF13FT4322 |
CLF121043K21%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210FR-1343K2P vs CLF121043K21%100PPM/KKB8 |
CR-10FPD--43K2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RC1210FR-1343K2P vs CR-10FPD--43K2 |
RK73H2ERTTED4322F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-1343K2P vs RK73H2ERTTED4322F |
CLF121043K21%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210FR-1343K2P vs CLF121043K21%100PPM/KNB8 |
RTT124322FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210FR-1343K2P vs RTT124322FP4 |
RC1210FR-1343K2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210FR-1343K2P vs RC1210FR-1343K2L |
RMC-204322FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RC1210FR-1343K2P vs RMC-204322FR |