Part Details for RC1210FR-13232KP by YAGEO Corporation
Overview of RC1210FR-13232KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210FR-13232KP
RC1210FR-13232KP CAD Models
RC1210FR-13232KP Part Data Attributes
|
RC1210FR-13232KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210FR-13232KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1210FR-13232KP
This table gives cross-reference parts and alternative options found for RC1210FR-13232KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-13232KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS14F2323U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RC1210FR-13232KP vs ERJS14F2323U |
RK73H2ERTTD2323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-13232KP vs RK73H2ERTTD2323F |
CR1210-2W-2323FPT | Fixed Resistor, 0.5W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | VENKEL LTD | RC1210FR-13232KP vs CR1210-2W-2323FPT |
CLF1210232K1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210FR-13232KP vs CLF1210232K1%100PPM/KNB8 |
RK73H2ELTE2323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-13232KP vs RK73H2ELTE2323F |
CLF1210232K1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210FR-13232KP vs CLF1210232K1%100PPM/KKB16 |
AF1210FR-13232KL | Fixed Resistor, 0.5W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | RC1210FR-13232KP vs AF1210FR-13232KL |
RMNW35K2323FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210FR-13232KP vs RMNW35K2323FTP |
RCA1210232KFKEA | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 232000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC1210FR-13232KP vs RCA1210232KFKEA |
RK73H2ELTDD2323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-13232KP vs RK73H2ELTDD2323F |