Part Details for RC1210FR-10634KL by YAGEO Corporation
Overview of RC1210FR-10634KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210FR-10634KL
RC1210FR-10634KL CAD Models
RC1210FR-10634KL Part Data Attributes
|
RC1210FR-10634KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210FR-10634KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1210FR-10634KL
This table gives cross-reference parts and alternative options found for RC1210FR-10634KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-10634KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210634K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210FR-10634KL vs CLF1210634K1%100PPM/KNS |
CR1210-2W-6343FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 634000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210FR-10634KL vs CR1210-2W-6343FSNT |
CRG1210F634K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RC1210FR-10634KL vs CRG1210F634K |
AF1210FR-07634KL | Fixed Resistor, 0.5W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210FR-10634KL vs AF1210FR-07634KL |
RMC-206343FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 634000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RC1210FR-10634KL vs RMC-206343FB |
CRCW1210634KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC1210FR-10634KL vs CRCW1210634KFKTA |
SR1210FR-07634KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210FR-10634KL vs SR1210FR-07634KL |
RM13FTN6343 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC1210FR-10634KL vs RM13FTN6343 |
CR1210-2W-6343FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RC1210FR-10634KL vs CR1210-2W-6343FT |
RMC1/4K6343FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RC1210FR-10634KL vs RMC1/4K6343FB |