Part Details for RC1210FR-07562KL by YAGEO Corporation
Overview of RC1210FR-07562KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210FR-07562KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1210FR-07562KL-ND
|
DigiKey | RES 562K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0194 | Buy Now |
DISTI #
RC1210FR-07562KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1210 562kOhm 1% Paper T/R - Tape and Reel (Alt: RC1210FR-07562KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0097 | Buy Now |
DISTI #
603-RC1210FR-07562KL
|
Mouser Electronics | Thick Film Resistors - SMD 562kOhms 1/2W 1210 1% RoHS: Compliant | 0 |
|
$0.0160 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0082 | Buy Now |
Part Details for RC1210FR-07562KL
RC1210FR-07562KL CAD Models
RC1210FR-07562KL Part Data Attributes
|
RC1210FR-07562KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210FR-07562KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1210FR-07562KL
This table gives cross-reference parts and alternative options found for RC1210FR-07562KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-07562KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FPB--562K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RC1210FR-07562KL vs CR-10FPB--562K |
RK73H2EGBK5623F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-07562KL vs RK73H2EGBK5623F |
MR10X5623FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RC1210FR-07562KL vs MR10X5623FGL |
RTT125623FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210FR-07562KL vs RTT125623FTP |
MR10X5623FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RC1210FR-07562KL vs MR10X5623FTL |
ERJU14F5623U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC1210FR-07562KL vs ERJU14F5623U |
RK73H2ERTTD5623F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-07562KL vs RK73H2ERTTD5623F |
RMC35K5623FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210FR-07562KL vs RMC35K5623FB |
RK73H2ELTE5623F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-07562KL vs RK73H2ELTE5623F |
WF10P5623FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1210FR-07562KL vs WF10P5623FTL |