Part Details for RC1210FR-074K42L by YAGEO Corporation
Overview of RC1210FR-074K42L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210FR-074K42L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1210FR-074K42L-ND
|
DigiKey | RES 4.42K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0199 | Buy Now |
DISTI #
RC1210FR-074K42L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1210 4.42kOhm 1% Paper T/R - Tape and Reel (Alt: RC1210FR-074K42L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0104 | Buy Now |
DISTI #
603-RC1210FR-074K42L
|
Mouser Electronics | Thick Film Resistors - SMD 4.42kOhms 1/2W 1210 1% RoHS: Compliant | 0 |
|
$0.0150 / $0.1400 | Order Now |
|
Future Electronics | 4.42 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0082 | Buy Now |
Part Details for RC1210FR-074K42L
RC1210FR-074K42L CAD Models
RC1210FR-074K42L Part Data Attributes
|
RC1210FR-074K42L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210FR-074K42L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1210FR-074K42L
This table gives cross-reference parts and alternative options found for RC1210FR-074K42L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-074K42L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-104K42L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RC1210FR-074K42L vs RC1210FR-104K42L |
CRS1210AFX-4421ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RC1210FR-074K42L vs CRS1210AFX-4421ELF |
PWR13FTEU4421 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RC1210FR-074K42L vs PWR13FTEU4421 |
AC1210FR-134K42L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1210FR-074K42L vs AC1210FR-134K42L |
CR-10FPA--4K42 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RC1210FR-074K42L vs CR-10FPA--4K42 |
RK73H2ERTTDD4421F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-074K42L vs RK73H2ERTTDD4421F |
CRCW12101004K421%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RC1210FR-074K42L vs CRCW12101004K421%RT5 |
RTT124421FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210FR-074K42L vs RTT124421FP3 |
RMC35K4421FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210FR-074K42L vs RMC35K4421FB |
CR1210-2W-4421FPT | Fixed Resistor, 0.5W, 4420ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | VENKEL LTD | RC1210FR-074K42L vs CR1210-2W-4421FPT |