Part Details for RC1210FR-0747R5P by YAGEO Corporation
Overview of RC1210FR-0747R5P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210FR-0747R5P
RC1210FR-0747R5P CAD Models
RC1210FR-0747R5P Part Data Attributes
|
RC1210FR-0747R5P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210FR-0747R5P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1210FR-0747R5P
This table gives cross-reference parts and alternative options found for RC1210FR-0747R5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-0747R5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTED47R5F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-0747R5P vs RK73H2ETTED47R5F |
RK73H2ERTTE47R5F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1210FR-0747R5P vs RK73H2ERTTE47R5F |
CR3547R5FB | Fixed Resistor, 0.25W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RC1210FR-0747R5P vs CR3547R5FB |
RK73H2ELTDB47R5F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210FR-0747R5P vs RK73H2ELTDB47R5F |
RTT1247R5FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210FR-0747R5P vs RTT1247R5FP3 |
RK73H2ELTDD47R5F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-0747R5P vs RK73H2ELTDD47R5F |
NRCW25F47R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RC1210FR-0747R5P vs NRCW25F47R5TRF |
RK73H2EXTD47R5F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-0747R5P vs RK73H2EXTD47R5F |
CAR14F47R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RC1210FR-0747R5P vs CAR14F47R5CT |
RM13FTN47R5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC1210FR-0747R5P vs RM13FTN47R5 |