Part Details for RC1210DR-13825RL by YAGEO Corporation
Overview of RC1210DR-13825RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210DR-13825RL
RC1210DR-13825RL CAD Models
RC1210DR-13825RL Part Data Attributes
|
RC1210DR-13825RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-13825RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-13825RL
This table gives cross-reference parts and alternative options found for RC1210DR-13825RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-13825RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/4K8250DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210DR-13825RL vs RMC1/4K8250DTE |
CR1210-2W-8250DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210DR-13825RL vs CR1210-2W-8250DPT-13 |
RK73H2ERTBK8250D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210DR-13825RL vs RK73H2ERTBK8250D |
RTT128250DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210DR-13825RL vs RTT128250DP3 |
RK73H2EXTED8250D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210DR-13825RL vs RK73H2EXTED8250D |
RPC1210DT825R | Fixed Resistor, Thick Film, 0.5W, 825ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RC1210DR-13825RL vs RPC1210DT825R |
CR1210-2W-8250DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210DR-13825RL vs CR1210-2W-8250DSNT |
RK73H2ETTE8250D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-13825RL vs RK73H2ETTE8250D |
CR1210-2W-8250DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210DR-13825RL vs CR1210-2W-8250DT |
RK73H2ERTTDB8250D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210DR-13825RL vs RK73H2ERTTDB8250D |