RC1210DR-13280RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP

Overview of RC1210DR-13280RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC1210DR-13280RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC1210DR-13280RL by YAGEO Corporation

RC1210DR-13280RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
280 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RC1210DR-13280RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
    VS

Alternate Parts for RC1210DR-13280RL

This table gives cross-reference parts and alternative options found for RC1210DR-13280RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-13280RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ETTD2800D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RC1210DR-13280RL vs RK73H2ETTD2800D
RK73H2EXTD2800D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RC1210DR-13280RL vs RK73H2EXTD2800D
RK73H2ERTTDB2800D RES,SMT,THICK FILM,280 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE KOA Corporation RC1210DR-13280RL vs RK73H2ERTTDB2800D
CR1210-2W-2800DT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RC1210DR-13280RL vs CR1210-2W-2800DT
CRB32TR2800D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Akahane Electronics Ind Corp RC1210DR-13280RL vs CRB32TR2800D
RPC1210DT280R Fixed Resistor, Thick Film, 0.5W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RC1210DR-13280RL vs RPC1210DT280R
ERJP14D2800U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RC1210DR-13280RL vs ERJP14D2800U
RK73H2ERTBK2800D RES,SMT,THICK FILM,280 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE KOA Corporation RC1210DR-13280RL vs RK73H2ERTBK2800D
CR1210-2W-2800DPT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RC1210DR-13280RL vs CR1210-2W-2800DPT
RMC35K2800DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RC1210DR-13280RL vs RMC35K2800DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1210DR-13280RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1210DR-13280RL by YAGEO Corporation

  • Please alert me when RC1210DR-13280RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1210DR-13280RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1210DR-13280RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1210DR-13280RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1210DR-13280RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1210DR-13280RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: