Part Details for RC1210DR-13130KL by YAGEO Corporation
Overview of RC1210DR-13130KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210DR-13130KL
RC1210DR-13130KL CAD Models
RC1210DR-13130KL Part Data Attributes
|
RC1210DR-13130KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-13130KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-13130KL
This table gives cross-reference parts and alternative options found for RC1210DR-13130KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-13130KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDD1303D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-13130KL vs RK73H2ERTTDD1303D |
RK73H2ERTBK1303D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 130000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210DR-13130KL vs RK73H2ERTBK1303D |
RM14D1303CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RC1210DR-13130KL vs RM14D1303CT-X |
CLF1210130K0.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-13130KL vs CLF1210130K0.5%100PPM/KKB16 |
CLF1210130K0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-13130KL vs CLF1210130K0.5%100PPM/KNS |
RK73H2ETTD1303D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-13130KL vs RK73H2ETTD1303D |
SR1210DR-13130KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-13130KL vs SR1210DR-13130KL |
RCA1210130KDKEC | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 130000OHM, 200V, 0.5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC1210DR-13130KL vs RCA1210130KDKEC |
AC1210DR-10130KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-13130KL vs AC1210DR-10130KL |
ERJS14D1303U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RC1210DR-13130KL vs ERJS14D1303U |