Part Details for RC1210DR-10845RL by YAGEO Corporation
Overview of RC1210DR-10845RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210DR-10845RL
RC1210DR-10845RL CAD Models
RC1210DR-10845RL Part Data Attributes
|
RC1210DR-10845RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-10845RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-10845RL
This table gives cross-reference parts and alternative options found for RC1210DR-10845RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-10845RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS001210-8450DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RC1210DR-10845RL vs BCTS001210-8450DTP |
RTT128450DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210DR-10845RL vs RTT128450DP3 |
CR35-8450DB | Fixed Resistor, Wire Wound, 0.5W, 845ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RC1210DR-10845RL vs CR35-8450DB |
RK73H2ERTBK8450D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210DR-10845RL vs RK73H2ERTBK8450D |
RTT128450DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210DR-10845RL vs RTT128450DTP |
AF1210DR-07845RL | Fixed Resistor, 0.5W, 845ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-10845RL vs AF1210DR-07845RL |
CR048450D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC1210DR-10845RL vs CR048450D |
CLF1210845R0.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-10845RL vs CLF1210845R0.5%100PPM/KNB8 |
ERJP14D8450U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RC1210DR-10845RL vs ERJP14D8450U |
RMC35K8450DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210DR-10845RL vs RMC35K8450DB |