Part Details for RC1210DR-07845KL by YAGEO Corporation
Overview of RC1210DR-07845KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210DR-07845KL
RC1210DR-07845KL CAD Models
RC1210DR-07845KL Part Data Attributes
|
RC1210DR-07845KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-07845KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-07845KL
This table gives cross-reference parts and alternative options found for RC1210DR-07845KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-07845KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS14D8453U | Fixed Resistor, | Panasonic Electronic Components | RC1210DR-07845KL vs ERJS14D8453U |
RC1210DR-13845KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-07845KL vs RC1210DR-13845KP |
RC1210DR-10845KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-07845KL vs RC1210DR-10845KL |
CLF1210845K0.5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-07845KL vs CLF1210845K0.5%100PPM/KKB8 |
RK73H2ELBK8453D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-07845KL vs RK73H2ELBK8453D |
CRM1210ADX-8453ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RC1210DR-07845KL vs CRM1210ADX-8453ELF |
RTT128453DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210DR-07845KL vs RTT128453DP2 |
RMC35K8453DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210DR-07845KL vs RMC35K8453DTE |
RK73H2ELTED8453D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-07845KL vs RK73H2ELTED8453D |
RC1210DR-13845KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-07845KL vs RC1210DR-13845KL |