Part Details for RC1210DR-0761R9P by YAGEO Corporation
Overview of RC1210DR-0761R9P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210DR-0761R9P
RC1210DR-0761R9P CAD Models
RC1210DR-0761R9P Part Data Attributes
|
RC1210DR-0761R9P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-0761R9P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-0761R9P
This table gives cross-reference parts and alternative options found for RC1210DR-0761R9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-0761R9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTDB61R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210DR-0761R9P vs RK73H2ELTDB61R9D |
CR1210-2W-61R9DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210DR-0761R9P vs CR1210-2W-61R9DPT |
RC1210DR-0761R9L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-0761R9P vs RC1210DR-0761R9L |
CR1210-2W-61R9DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210DR-0761R9P vs CR1210-2W-61R9DT |
RK73H2EXTD61R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-0761R9P vs RK73H2EXTD61R9D |
RK73H2ELTD61R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-0761R9P vs RK73H2ELTD61R9D |
RK73H2ETTD61R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-0761R9P vs RK73H2ETTD61R9D |
CR1210-2W-61R9DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210DR-0761R9P vs CR1210-2W-61R9DSNT |
AC1210DR-1361R9L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-0761R9P vs AC1210DR-1361R9L |
RTT1261R9DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210DR-0761R9P vs RTT1261R9DP2 |