Part Details for RC1210DR-0726R1L by YAGEO Corporation
Overview of RC1210DR-0726R1L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210DR-0726R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 26.1 Ohms 0.5% 1/2W 100PPM SMT | 0 |
|
$0.0258 / $0.0315 | RFQ |
Part Details for RC1210DR-0726R1L
RC1210DR-0726R1L CAD Models
RC1210DR-0726R1L Part Data Attributes
|
RC1210DR-0726R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-0726R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 26.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-0726R1L
This table gives cross-reference parts and alternative options found for RC1210DR-0726R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-0726R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS13DT26R1 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 26.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RC1210DR-0726R1L vs RMS13DT26R1 |
RCA121026R1DKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RC1210DR-0726R1L vs RCA121026R1DKEB |
CLF121026R10.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-0726R1L vs CLF121026R10.5%100PPM/KKB16 |
RK73H2ELBK26R1D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-0726R1L vs RK73H2ELBK26R1D |
ERJU14D26R1U | Fixed Resistor, | Panasonic Electronic Components | RC1210DR-0726R1L vs ERJU14D26R1U |
RM13DTN26R1 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC1210DR-0726R1L vs RM13DTN26R1 |
RK73H2ETTD26R1D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-0726R1L vs RK73H2ETTD26R1D |
AC1210DR-0726R1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-0726R1L vs AC1210DR-0726R1L |
RMSW35K26R1DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210DR-0726R1L vs RMSW35K26R1DB |
RK73H2ELTD26R1D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-0726R1L vs RK73H2ELTD26R1D |