Part Details for RC1210DR-07221RL by YAGEO Corporation
Overview of RC1210DR-07221RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210DR-07221RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 221 Ohms 0.5% 1/2W 100PPM SMT | 0 |
|
$0.0257 / $0.0314 | RFQ |
Part Details for RC1210DR-07221RL
RC1210DR-07221RL CAD Models
RC1210DR-07221RL Part Data Attributes
|
RC1210DR-07221RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-07221RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-07221RL
This table gives cross-reference parts and alternative options found for RC1210DR-07221RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-07221RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR4GD2210V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RC1210DR-07221RL vs TSR4GD2210V |
CR1210-2W-2210DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210DR-07221RL vs CR1210-2W-2210DT-13 |
RMC1/4K2210DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210DR-07221RL vs RMC1/4K2210DB |
RK73H2ERTTE2210D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1210DR-07221RL vs RK73H2ERTTE2210D |
TSR4GTD2210V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RC1210DR-07221RL vs TSR4GTD2210V |
ERJU14D2210U | Fixed Resistor, | Panasonic Electronic Components | RC1210DR-07221RL vs ERJU14D2210U |
RK73H2ERTTEB2210D | RES,SMT,THICK FILM,221 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RC1210DR-07221RL vs RK73H2ERTTEB2210D |
CR1210-2W-2210DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RC1210DR-07221RL vs CR1210-2W-2210DT |
AC1210DR-07221RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-07221RL vs AC1210DR-07221RL |
CRM1210ADX-2210ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RC1210DR-07221RL vs CRM1210ADX-2210ELF |