Part Details for RC1210DR-0711K3L by YAGEO Corporation
Results Overview of RC1210DR-0711K3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1210DR-0711K3L Information
RC1210DR-0711K3L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RC1210DR-0711K3L
RC1210DR-0711K3L CAD Models
RC1210DR-0711K3L Part Data Attributes
|
RC1210DR-0711K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-0711K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-0711K3L
This table gives cross-reference parts and alternative options found for RC1210DR-0711K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-0711K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC1/4K1132DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RC1210DR-0711K3L vs RMC1/4K1132DB |
CR1210-2W-1132DPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RC1210DR-0711K3L vs CR1210-2W-1132DPT-13 |
CR1210-2W-1132DT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RC1210DR-0711K3L vs CR1210-2W-1132DT |
RK73H2ETTD1132D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RC1210DR-0711K3L vs RK73H2ETTD1132D |
CLF121011K30.5%100PPM/KKB16 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | RC1210DR-0711K3L vs CLF121011K30.5%100PPM/KKB16 |
RM13DTN1132 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | RC1210DR-0711K3L vs RM13DTN1132 |
CLF121011K30.5%100PPM/KNB4 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | RC1210DR-0711K3L vs CLF121011K30.5%100PPM/KNB4 |
CLF121011K30.5%100PPM/KKB8 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | RC1210DR-0711K3L vs CLF121011K30.5%100PPM/KKB8 |
RK73H2ELTD1132D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RC1210DR-0711K3L vs RK73H2ELTD1132D |
RK73H2ELTDD1132D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RC1210DR-0711K3L vs RK73H2ELTDD1132D |