Part Details for RC1210BR-079K09L by YAGEO Corporation
Overview of RC1210BR-079K09L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210BR-079K09L
RC1210BR-079K09L CAD Models
RC1210BR-079K09L Part Data Attributes
|
RC1210BR-079K09L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210BR-079K09L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RC1210BR-079K09L
This table gives cross-reference parts and alternative options found for RC1210BR-079K09L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210BR-079K09L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT129091BP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210BR-079K09L vs RTT129091BP4 |
RMC1/4K9091BB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210BR-079K09L vs RMC1/4K9091BB |
RTT129091BP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210BR-079K09L vs RTT129091BP2 |
RC1210BR-109K09L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RC1210BR-079K09L vs RC1210BR-109K09L |
RMC35K9091BB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210BR-079K09L vs RMC35K9091BB |
RMC1/4K9091BTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210BR-079K09L vs RMC1/4K9091BTE |