RC1206JR-3W820RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of RC1206JR-3W820RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC1206JR-3W820RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC1206JR-3W820RL by YAGEO Corporation

RC1206JR-3W820RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
820 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RC1206JR-3W820RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for RC1206JR-3W820RL

This table gives cross-reference parts and alternative options found for RC1206JR-3W820RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-3W820RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMH12JT821 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP TA-I Technology Co Ltd RC1206JR-3W820RL vs RMH12JT821
RMCH32-821JB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RC1206JR-3W820RL vs RMCH32-821JB
ESR18EZPJ821 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 820ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor RC1206JR-3W820RL vs ESR18EZPJ821
MC1206B-821-JTW Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RC1206JR-3W820RL vs MC1206B-821-JTW
MC1206B-821-JT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RC1206JR-3W820RL vs MC1206B-821-JT
MC1206B-821-JB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RC1206JR-3W820RL vs MC1206B-821-JB
ACTG001206-8200JTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Chilisin Electronics Corp RC1206JR-3W820RL vs ACTG001206-8200JTP
RMCH32-821JTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RC1206JR-3W820RL vs RMCH32-821JTP
RC1206JR-7W820RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RC1206JR-3W820RL vs RC1206JR-7W820RL
RMP12R-820R-J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, RFE International Inc RC1206JR-3W820RL vs RMP12R-820R-J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1206JR-3W820RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1206JR-3W820RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC1206JR-3W820RL would you like to use for your alert(s)?
  • Please alert me when RC1206JR-3W820RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1206JR-3W820RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1206JR-3W820RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1206JR-3W820RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1206JR-3W820RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1206JR-3W820RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: