There are no models available for this part yet.
Overview of RC1206JR-0743RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1206JR-0743RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-43ERCT-ND
|
DigiKey | RES 43 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33531 In Stock |
|
$0.0053 / $0.1000 | Buy Now | |
DISTI #
RC1206JR-0743RL
|
Avnet Americas | SMD Chip Resistor, 43 Ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-0743RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 | Buy Now | |
DISTI #
603-RC1206JR-0743RL
|
Mouser Electronics | Thick Film Resistors - SMD 43Ohms 1/4W 1206 5% RoHS: Compliant | 25982 |
|
$0.0050 / $0.1000 | Buy Now | |
DISTI #
V72:2272_07099572
|
Arrow Electronics | Res Thick Film 1206 43 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 1433 |
|
$0.0036 / $0.0195 | Buy Now | |
Future Electronics | RC Series 1206 0.25 W 43 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0057 | Buy Now | ||
Bristol Electronics | 490 |
|
RFQ | ||||
Quest Components | 392 |
|
$0.0320 / $0.0480 | Buy Now | |||
DISTI #
RC1206JR-0743RL
|
TTI | Thick Film Resistors - SMD 43Ohms 1/4W 1206 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0050 / $0.0079 | Buy Now | |
DISTI #
RC1206JR-0743R
|
TME | Resistor: thick film, SMD, 1206, 43Ω, 0.25W, ±5%, -55÷155°C Min Qty: 100 | 3000 |
|
$0.0048 / $0.0328 | Buy Now | |
DISTI #
RC1206JR-0743RL
|
Avnet Abacus | SMD Chip Resistor, 43 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-0743RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RC1206JR-0743RL by YAGEO Corporation
Part Data Attributes for RC1206JR-0743RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
43 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1206JR-0743RL
This table gives cross-reference parts and alternative options found for RC1206JR-0743RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-0743RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1206JT43R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206JR-0743RL vs RMCS1206JT43R0 |
RC1206JR-1343RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206JR-0743RL vs RC1206JR-1343RL |
NRC-AS12J430TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RC1206JR-0743RL vs NRC-AS12J430TRF |
SR1206JR-0743RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | RC1206JR-0743RL vs SR1206JR-0743RL |
RPC1206JT43R0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206JR-0743RL vs RPC1206JT43R0 |
AF1206JR-0743RL | Fixed Resistor, 0.25W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206JR-0743RL vs AF1206JR-0743RL |
RC1206JR-0743RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206JR-0743RL vs RC1206JR-0743RP |
Related Parts for RC1206JR-0743RL
-
RC0805FR-0736KLFixed Resistors
-
SK063M1000A7S-1625Fixed Capacitors
-
6-1971800-4Headers and Edge Type Connectors
-
VS-30CPQ100PBFRectifier Diodes
-
SRR1210-101MFixed Inductors
-
1806J0500204MXTE07Data Line Filters
-
CDSOD323-T24SCTransient Suppressors
-
MMSZ3V3Zener Diodes
-
UA78M33QDCYRG4Q1Linear Regulator ICs