There are no models available for this part yet.
Overview of RC1206JR-0739KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1206JR-0739KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK3902
|
Newark | Res, 39K, 5%, 0.25W, Thick Film, 1206, Resistance:39Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206JR-0739KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4875 |
|
$0.0060 | Buy Now | |
DISTI #
311-39KERCT-ND
|
DigiKey | RES 39K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3650 In Stock |
|
$0.0053 / $0.1000 | Buy Now | |
DISTI #
RC1206JR-0739KL
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-0739KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 205000 |
|
$0.0027 | Buy Now | |
DISTI #
49AK3902
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3902) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4875 Partner Stock |
|
$0.0140 / $0.1040 | Buy Now | |
DISTI #
603-RC1206JR-0739KL
|
Mouser Electronics | Thick Film Resistors - SMD 39 kOhms 250 mW 1206 5% RoHS: Compliant | 34550 |
|
$0.0040 / $0.1000 | Buy Now | |
Future Electronics | RC Series 1206 0.25 W 39 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 480000Reel |
|
$0.0037 / $0.0047 | Buy Now | ||
Bristol Electronics | 4948 |
|
RFQ | ||||
DISTI #
RC1206JR-0739KL
|
TTI | Thick Film Resistors - SMD 39 kOhms 250 mW 1206 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 65000 In Stock |
|
$0.0037 / $0.0047 | Buy Now | |
DISTI #
RC1206JR-0739K
|
TME | Resistor: thick film, SMD, 1206, 39kΩ, 0.25W, ±5%, -55÷155°C Min Qty: 100 | 2400 |
|
$0.0047 / $0.0319 | Buy Now | |
DISTI #
WRC31591
|
Rutronik | RC1206 39K 5% 0,25W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 45000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0038 / $0.0050 | Buy Now |
CAD Models for RC1206JR-0739KL by YAGEO Corporation
Part Data Attributes for RC1206JR-0739KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks, 5 Days
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
39000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1206JR-0739KL
This table gives cross-reference parts and alternative options found for RC1206JR-0739KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-0739KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206JR-1039KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206JR-0739KL vs AF1206JR-1039KL |
RC1206JR-0739KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206JR-0739KL vs RC1206JR-0739KP |
CR32-393-JL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RC1206JR-0739KL vs CR32-393-JL |
RMC120639K5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RC1206JR-0739KL vs RMC120639K5% |
WR12X393JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206JR-0739KL vs WR12X393JQL |
WR12X393JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206JR-0739KL vs WR12X393JGL |
MR12X393JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206JR-0739KL vs MR12X393JTL |
WR12X393JDLV | Fixed Resistor, 0.33W, 39000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RC1206JR-0739KL vs WR12X393JDLV |
9C12063A3902JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206JR-0739KL vs 9C12063A3902JKAFT |
NMCR1206JT39K0 | RES,SMT,THICK FILM,39K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206JR-0739KL vs NMCR1206JT39K0 |
Related Parts for RC1206JR-0739KL
-
RC0805FR-0729K4LFixed Resistors
-
GRM31BR72J472KW01LFixed Capacitors
-
SFMC-102-T2-L-D-TRHeaders and Edge Type Connectors
-
MMBD914LT1GRectifier Diodes
-
LQH3NPZ220MMELFixed Inductors
-
BSC340N08NS3GATMA1Power Field-Effect Transistors
-
744227SData Line Filters
-
SMBJ24ATransient Suppressors
-
ZXM61N03FTASmall Signal Field-Effect Transistors