Part Details for RC1206JR-0720M by YAGEO Corporation
Overview of RC1206JR-0720M by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206JR-0720M
RC1206JR-0720M CAD Models
RC1206JR-0720M Part Data Attributes
|
RC1206JR-0720M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-0720M
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206(J TOL) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-0720M
This table gives cross-reference parts and alternative options found for RC1206JR-0720M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-0720M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF1206JB20M0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206JR-0720M vs RMCF1206JB20M0 |
RMC32-206JTH | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206JR-0720M vs RMC32-206JTH |
WF12G206JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1206JR-0720M vs WF12G206JBL |
CR-06JLA---20M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206JR-0720M vs CR-06JLA---20M |
CR-06JL7---20M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206JR-0720M vs CR-06JL7---20M |
1206S4J0206T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-0720M vs 1206S4J0206T5E |
RC1206JR-1320MP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206JR-0720M vs RC1206JR-1320MP |
RC1206JR-1320M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-0720M vs RC1206JR-1320M |
RMC32-206JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206JR-0720M vs RMC32-206JTP |
RMC32-206JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206JR-0720M vs RMC32-206JB |