Part Details for RC1206JR-071K by YAGEO Corporation
Overview of RC1206JR-071K by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-071K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32300 |
|
RFQ | ||
|
Bristol Electronics | 3801 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1K Ohm, 200V, 5±%, 100ppm, 1206 Case Size | 11792 |
|
$0.0030 / $0.0150 | Buy Now |
DISTI #
RC1206JR-071K
|
TME | Resistor: thick film, SMD, 1206, 1kΩ, 0.25W, ±5%, -55÷155°C Min Qty: 1 | 39860 |
|
$0.0040 / $0.0953 | Buy Now |
DISTI #
SMC-RC1206JR-071K
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 4763 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 41614 |
|
RFQ |
Part Details for RC1206JR-071K
RC1206JR-071K CAD Models
RC1206JR-071K Part Data Attributes
|
RC1206JR-071K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-071K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-071K
This table gives cross-reference parts and alternative options found for RC1206JR-071K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-071K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X102JTLJ | Fixed Resistor, 0.25W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1206JR-071K vs WR12X102JTLJ |
RS06K102JTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206JR-071K vs RS06K102JTG |
NMCR1206JJ1K00 | RES,SMT,THICK FILM,1K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206JR-071K vs NMCR1206JJ1K00 |
AS06JTE1001 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RC1206JR-071K vs AS06JTE1001 |
CR-06JL71K | RES,SMT,THICK FILM,1K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | Viking Technology | RC1206JR-071K vs CR-06JL71K |
RCS3216J102AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RC1206JR-071K vs RCS3216J102AS |
RMEF1206JT1K00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206JR-071K vs RMEF1206JT1K00 |
CR-06JP7----1K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206JR-071K vs CR-06JP7----1K |
RS06K1001JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206JR-071K vs RS06K1001JB |
RMCS1206JT1K00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206JR-071K vs RMCS1206JT1K00 |