Part Details for RC1206JR-07110KP by YAGEO Corporation
Overview of RC1206JR-07110KP by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-07110KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206JR-07110KP-ND
|
DigiKey | RES 110K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0168 | Buy Now |
DISTI #
RC1206JR-07110KP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 1206 110kOhm 5% Paper T/R - Tape and Reel (Alt: RC1206JR-07110KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0087 | Buy Now |
DISTI #
603-RC1206JR-07110KP
|
Mouser Electronics | Thick Film Resistors - SMD 110kOhms 1/4W 1206 5% RoHS: Compliant | 0 |
|
$0.0100 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0068 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 110K Ohms 5% 1/4W 100PPM SMT | 0 |
|
$0.0168 / $0.0205 | RFQ |
Part Details for RC1206JR-07110KP
RC1206JR-07110KP CAD Models
RC1206JR-07110KP Part Data Attributes
|
RC1206JR-07110KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-07110KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-07110KP
This table gives cross-reference parts and alternative options found for RC1206JR-07110KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-07110KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ06S4J0114TEE | Fixed Resistor, 0.25W, 110000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-07110KP vs HQ06S4J0114TEE |
FNF06JV-114 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206JR-07110KP vs FNF06JV-114 |
RCM3216J114CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RC1206JR-07110KP vs RCM3216J114CS |
RC1206JR-07110K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-07110KP vs RC1206JR-07110K |
232271111114 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 110000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-07110KP vs 232271111114 |
232271111114L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206JR-07110KP vs 232271111114L |
235052010114L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-07110KP vs 235052010114L |
WR12X114JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206JR-07110KP vs WR12X114JQL |
NMCR1206JG110K | RES,SMT,THICK FILM,110K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206JR-07110KP vs NMCR1206JG110K |
HQ06S4J0114T5E | Fixed Resistor, 0.25W, 110000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-07110KP vs HQ06S4J0114T5E |