RC1206JR-071.8RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of RC1206JR-071.8RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC1206JR-071.8RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC1206JR-071.8RL by YAGEO Corporation

RC1206JR-071.8RL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
1.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RC1206JR-071.8RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RC1206JR-071.8RL

This table gives cross-reference parts and alternative options found for RC1206JR-071.8RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-071.8RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR081R8J-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RC1206JR-071.8RL vs CR081R8J-13
RC1206JRG071R8 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RC1206JR-071.8RL vs RC1206JRG071R8
CR-06JH5---1R8 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RC1206JR-071.8RL vs CR-06JH5---1R8
RC1206JRG071R8L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE YAGEO Corporation RC1206JR-071.8RL vs RC1206JRG071R8L
CR-06JP5---1R8 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RC1206JR-071.8RL vs CR-06JP5---1R8
RMAW32-1R8JTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RC1206JR-071.8RL vs RMAW32-1R8JTP
D252001R8JP5-E3 RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 1.8ohm, SURFACE MOUNT, 1206, CHIP Vishay Intertechnologies RC1206JR-071.8RL vs D252001R8JP5-E3
RC1206JRG1.8R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RC1206JR-071.8RL vs RC1206JRG1.8R
RC1206JRG131R8L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE YAGEO Corporation RC1206JR-071.8RL vs RC1206JRG131R8L
WK12S1R8JTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Walsin Technology Corporation RC1206JR-071.8RL vs WK12S1R8JTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1206JR-071.8RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1206JR-071.8RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC1206JR-071.8RL would you like to use for your alert(s)?
  • Please alert me when RC1206JR-071.8RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1206JR-071.8RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1206JR-071.8RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1206JR-071.8RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1206JR-071.8RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1206JR-071.8RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: