Part Details for RC1206FRG5.76R by YAGEO Corporation
Overview of RC1206FRG5.76R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FRG5.76R
RC1206FRG5.76R CAD Models
RC1206FRG5.76R Part Data Attributes
|
RC1206FRG5.76R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FRG5.76R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FRG5.76R
This table gives cross-reference parts and alternative options found for RC1206FRG5.76R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FRG5.76R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FRG135R76L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RC1206FRG5.76R vs RC1206FRG135R76L |
CR-06FP5--5R76 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FRG5.76R vs CR-06FP5--5R76 |
RMAW32-5R76FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FRG5.76R vs RMAW32-5R76FTP |
CRCW12065R76FNTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FRG5.76R vs CRCW12065R76FNTA |
RC1206FRG075R76 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FRG5.76R vs RC1206FRG075R76 |
PWC1206-5.76F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RC1206FRG5.76R vs PWC1206-5.76F |
RK73H2BTDD5R76F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FRG5.76R vs RK73H2BTDD5R76F |
CR-06FH5--5R76 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.76ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FRG5.76R vs CR-06FH5--5R76 |
D252005R76FP0-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 5.76ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RC1206FRG5.76R vs D252005R76FP0-PB |