Part Details for RC1206FRG076R2L by YAGEO Corporation
Overview of RC1206FRG076R2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FRG076R2L
RC1206FRG076R2L CAD Models
RC1206FRG076R2L Part Data Attributes
|
RC1206FRG076R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FRG076R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FRG076R2L
This table gives cross-reference parts and alternative options found for RC1206FRG076R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FRG076R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW32-6R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FRG076R2L vs RMAW32-6R2FTP |
CR086R20F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC1206FRG076R2L vs CR086R20F-13 |
RC1206FRG136R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FRG076R2L vs RC1206FRG136R2 |
CRCW12066R20FNTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FRG076R2L vs CRCW12066R20FNTA |
RK73H2BXTD6R20F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FRG076R2L vs RK73H2BXTD6R20F |
RC1206FRG076R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FRG076R2L vs RC1206FRG076R2 |
RC1206FRG136R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RC1206FRG076R2L vs RC1206FRG136R2L |
RK73H2BXTDD6R20F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FRG076R2L vs RK73H2BXTDD6R20F |
9C12063A6R20FLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FRG076R2L vs 9C12063A6R20FLT |