Part Details for RC1206FRG073M09L by YAGEO Corporation
Overview of RC1206FRG073M09L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FRG073M09L
RC1206FRG073M09L CAD Models
RC1206FRG073M09L Part Data Attributes
|
RC1206FRG073M09L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FRG073M09L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3090000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FRG073M09L
This table gives cross-reference parts and alternative options found for RC1206FRG073M09L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FRG073M09L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272423095 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FRG073M09L vs 232272423095 |
RMC18-3094FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FRG073M09L vs RMC18-3094FT |
RC1206FRG133M09 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FRG073M09L vs RC1206FRG133M09 |
232272443095 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FRG073M09L vs 232272443095 |
RC1206FRG073M09 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FRG073M09L vs RC1206FRG073M09 |