Part Details for RC1206FRF0734R8L by YAGEO Corporation
Overview of RC1206FRF0734R8L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FRF0734R8L
RC1206FRF0734R8L CAD Models
RC1206FRF0734R8L Part Data Attributes
|
RC1206FRF0734R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FRF0734R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FRF0734R8L
This table gives cross-reference parts and alternative options found for RC1206FRF0734R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FRF0734R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BGBC34R8F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 34.8ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1206FRF0734R8L vs RK73H2BGBC34R8F |
CR-06FH5--34R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FRF0734R8L vs CR-06FH5--34R8 |
RMS12FE34R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RC1206FRF0734R8L vs RMS12FE34R8 |
RK73H2BTDD34R8F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FRF0734R8L vs RK73H2BTDD34R8F |
D2534R8FP5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 34.8ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RC1206FRF0734R8L vs D2534R8FP5-PB |
D2534R8FP0-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 34.8ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RC1206FRF0734R8L vs D2534R8FP0-E3 |
D2534R8FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FRF0734R8L vs D2534R8FP5 |
RK73H2BTE34R8F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FRF0734R8L vs RK73H2BTE34R8F |
WCR1206Z34R8F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RC1206FRF0734R8L vs WCR1206Z34R8F |
RMCG1/834.81%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 34.8ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FRF0734R8L vs RMCG1/834.81%R |