RC1206FRF071K27L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE

Overview of RC1206FRF071K27L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC1206FRF071K27L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC1206FRF071K27L by YAGEO Corporation

RC1206FRF071K27L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
1270 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC1206FRF071K27L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
    VS

Alternate Parts for RC1206FRF071K27L

This table gives cross-reference parts and alternative options found for RC1206FRF071K27L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FRF071K27L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1206W-1271-FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE RCD Components Inc RC1206FRF071K27L vs MC1206W-1271-FB
RC1206FRF1K27 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RC1206FRF071K27L vs RC1206FRF1K27
RMAW32K1271FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RC1206FRF071K27L vs RMAW32K1271FTP
RC1206FRF071K27 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RC1206FRF071K27L vs RC1206FRF071K27
RC1206FRF131K27L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE YAGEO Corporation RC1206FRF071K27L vs RC1206FRF131K27L
CR1206F1K27F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors RC1206FRF071K27L vs CR1206F1K27F
RK73H2BTE1271F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RC1206FRF071K27L vs RK73H2BTE1271F
CR1206F1K27F RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1270ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components RC1206FRF071K27L vs CR1206F1K27F
CR-06FP5--1K27 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RC1206FRF071K27L vs CR-06FP5--1K27
RK73H2BTDD1271F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RC1206FRF071K27L vs RK73H2BTDD1271F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1206FRF071K27L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1206FRF071K27L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC1206FRF071K27L would you like to use for your alert(s)?
  • Please alert me when RC1206FRF071K27L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1206FRF071K27L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1206FRF071K27L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1206FRF071K27L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1206FRF071K27L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1206FRF071K27L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: