Part Details for RC1206FRF0711K by YAGEO Corporation
Overview of RC1206FRF0711K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FRF0711K
RC1206FRF0711K CAD Models
RC1206FRF0711K Part Data Attributes
|
RC1206FRF0711K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FRF0711K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FRF0711K
This table gives cross-reference parts and alternative options found for RC1206FRF0711K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FRF0711K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FRF1311KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RC1206FRF0711K vs RC1206FRF1311KL |
CR32-113FV | Fixed Resistor, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RC1206FRF0711K vs CR32-113FV |
232272421103 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FRF0711K vs 232272421103 |
AS06FTEO1102 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FRF0711K vs AS06FTEO1102 |
CR120611KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 11000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RC1206FRF0711K vs CR120611KF |
RMS12FE1102 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RC1206FRF0711K vs RMS12FE1102 |
9C12063A1102FKT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FRF0711K vs 9C12063A1102FKT |
RMCG1/811K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 11000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FRF0711K vs RMCG1/811K1%R |
PWC1206-11KF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RC1206FRF0711K vs PWC1206-11KF |
D25/CRCW120610011021%ET1E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 11000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Vishay Intertechnologies | RC1206FRF0711K vs D25/CRCW120610011021%ET1E3 |