Part Details for RC1206FR-13909KP by YAGEO Corporation
Overview of RC1206FR-13909KP by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-13909KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206FR-13909KP-ND
|
DigiKey | RES 909K OHM 1% 1/4W 1206 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0146 | Buy Now |
DISTI #
RC1206FR-13909KP
|
Avnet Americas | Resistor Thick Film 1206 909k Ohm ?1% 1/4W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: RC1206FR-13909KP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0080 | Buy Now |
Part Details for RC1206FR-13909KP
RC1206FR-13909KP CAD Models
RC1206FR-13909KP Part Data Attributes
|
RC1206FR-13909KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-13909KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-13909KP
This table gives cross-reference parts and alternative options found for RC1206FR-13909KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-13909KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA1206909KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC1206FR-13909KP vs RCA1206909KFKEA |
AC1206FR-07909KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-13909KP vs AC1206FR-07909KL |
CRCW1206909KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-13909KP vs CRCW1206909KFKEBC |
CR1206-FX-9093ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RC1206FR-13909KP vs CR1206-FX-9093ELF |
CRCW1206909KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1206FR-13909KP vs CRCW1206909KFKEB |
NRC-AS12F9093TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RC1206FR-13909KP vs NRC-AS12F9093TRF |
NRC12F9093TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RC1206FR-13909KP vs NRC12F9093TRF |
RC1206FR-13909KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-13909KP vs RC1206FR-13909KL |
CRCW1206909KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-13909KP vs CRCW1206909KFKEAC |
RC1206FR-07909KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-13909KP vs RC1206FR-07909KL |