Part Details for RC1206FR-13845KP by YAGEO Corporation
Overview of RC1206FR-13845KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FR-13845KP
RC1206FR-13845KP CAD Models
RC1206FR-13845KP Part Data Attributes
|
RC1206FR-13845KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-13845KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-13845KP
This table gives cross-reference parts and alternative options found for RC1206FR-13845KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-13845KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJP08E8453V | RES,SMT,THICK FILM,845K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RC1206FR-13845KP vs ERJP08E8453V |
FCF06FW-8453-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-13845KP vs FCF06FW-8453-W |
RMGW32K8453FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-13845KP vs RMGW32K8453FTP |
AR1206FR-07845K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-13845KP vs AR1206FR-07845K |
RMCS1/8845K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-13845KP vs RMCS1/8845K1%A |
RK73H2BTTDB8453F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-13845KP vs RK73H2BTTDB8453F |
MR12X8453FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206FR-13845KP vs MR12X8453FBL |
MC1206-8453-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-13845KP vs MC1206-8453-FBW |
AR1206FR-07845KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-13845KP vs AR1206FR-07845KL |
RCS3216F8453CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206FR-13845KP vs RCS3216F8453CS |