Part Details for RC1206FR-1362K by YAGEO Corporation
Overview of RC1206FR-1362K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FR-1362K
RC1206FR-1362K CAD Models
RC1206FR-1362K Part Data Attributes
|
RC1206FR-1362K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-1362K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206( F TOL ) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-1362K
This table gives cross-reference parts and alternative options found for RC1206FR-1362K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-1362K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X6202FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206FR-1362K vs MR12X6202FQL |
MCR18EZPF6202 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RC1206FR-1362K vs MCR18EZPF6202 |
RMCF1206FB62K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-1362K vs RMCF1206FB62K0 |
AC1206FR-1362KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-1362K vs AC1206FR-1362KL |
RK73H2BLTED6202F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-1362K vs RK73H2BLTED6202F |
CR1206-4W-6202FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RC1206FR-1362K vs CR1206-4W-6202FT |
WR12X6202FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206FR-1362K vs WR12X6202FBL |
CR32-6202-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RC1206FR-1362K vs CR32-6202-FL |
RMNW32K623FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-1362K vs RMNW32K623FB |
232272486203 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-1362K vs 232272486203 |