Part Details for RC1206FR-134M99 by YAGEO Corporation
Overview of RC1206FR-134M99 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FR-134M99
RC1206FR-134M99 CAD Models
RC1206FR-134M99 Part Data Attributes
|
RC1206FR-134M99
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-134M99
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4990000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206( F TOL ) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-134M99
This table gives cross-reference parts and alternative options found for RC1206FR-134M99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-134M99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206FR-074M99 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-134M99 vs AR1206FR-074M99 |
RCS3216F4994CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206FR-134M99 vs RCS3216F4994CS |
RC1206FR-074M99L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-134M99 vs RC1206FR-074M99L |
RC1206FR-104M99L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-134M99 vs RC1206FR-104M99L |
232272914995L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-134M99 vs 232272914995L |
CR1206F4M99P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-134M99 vs CR1206F4M99P05 |
RC3216F4994AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1206FR-134M99 vs RC3216F4994AS |
RC1206FR-134M99L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-134M99 vs RC1206FR-134M99L |
AF1206FR-074M99L | Fixed Resistor, 0.25W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-134M99 vs AF1206FR-074M99L |
WR12W4994FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1206FR-134M99 vs WR12W4994FBL |