Part Details for RC1206FR-13390KP by YAGEO Corporation
Overview of RC1206FR-13390KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FR-13390KP
RC1206FR-13390KP CAD Models
RC1206FR-13390KP Part Data Attributes
|
RC1206FR-13390KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-13390KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-13390KP
This table gives cross-reference parts and alternative options found for RC1206FR-13390KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-13390KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDD3903F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1206FR-13390KP vs RK73H2BRTTDD3903F |
CRCW1206390KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1206FR-13390KP vs CRCW1206390KFKEB |
RK73H2BLTD3903F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-13390KP vs RK73H2BLTD3903F |
WR12X3903FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206FR-13390KP vs WR12X3903FBL |
CR1206-FX-3903EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RC1206FR-13390KP vs CR1206-FX-3903EPF |
RK73H2BRTBK3903F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-13390KP vs RK73H2BRTBK3903F |
CRCW1206390KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-13390KP vs CRCW1206390KFKEBC |
RMSW32K394FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-13390KP vs RMSW32K394FB |
WR12X3903FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206FR-13390KP vs WR12X3903FTL |
RK73H2BLTEB3903F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-13390KP vs RK73H2BLTEB3903F |