RC1206FR-131KL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RC1206FR-131KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC1206FR-131KL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 47AK3947
Newark Res, 1K, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-131KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 18570
  • 10 $0.0270
  • 25 $0.0240
  • 50 $0.0220
  • 100 $0.0190
  • 500 $0.0140
$0.0140 / $0.0270 Buy Now
DISTI # 49AK3856
Newark Res, 1K, 1%, 0.25W, Thick Film, 1206, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206FR-131KL RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $0.0110
$0.0110 Buy Now
DISTI # 49AK3857
Newark Res, 1K, 1%, 0.25W, Thick Film, 1206, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206FR-131KL RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0110
$0.0110 Buy Now
DISTI # 13-RC1206FR-131KLCT-ND
DigiKey RES 1K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 45214
In Stock
  • 1 $0.1000
  • 10 $0.0380
  • 50 $0.0244
  • 100 $0.0206
  • 500 $0.0143
  • 1,000 $0.0125
  • 5,000 $0.0093
  • 10,000 $0.0083
  • 20,000 $0.0075
  • 40,000 $0.0071
  • 60,000 $0.0066
  • 100,000 $0.0061
$0.0061 / $0.1000 Buy Now
DISTI # RC1206FR-131KL
Avnet Americas SMD Chip Resistor, 1 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-131KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel 120000
  • 20,000 $0.0024
$0.0024 Buy Now
DISTI # 603-RC1206FR-131KL
Mouser Electronics Thick Film Resistors - SMD 1 kOhms 250 mW 1206 1% RoHS: Compliant 415946
  • 1 $0.1000
  • 10 $0.0250
  • 100 $0.0170
  • 500 $0.0120
  • 1,000 $0.0100
  • 2,500 $0.0080
  • 10,000 $0.0060
  • 20,000 $0.0040
$0.0040 / $0.1000 Buy Now
Future Electronics RC Series 1206 0.25 W 1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks Container: Reel 320000
Reel
  • 20,000 $0.0035
  • 60,000 $0.0034
  • 100,000 $0.0033
  • 400,000 $0.0032
  • 600,000 $0.0031
$0.0031 / $0.0035 Buy Now
DISTI # 84430674
Verical Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 12500 Package Multiple: 1 Date Code: 2401 Americas - 20000
  • 12,500 $0.0056
$0.0056 Buy Now
DISTI # 77781035
Verical Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 2400 Package Multiple: 100 Americas - 15500
  • 2,400 $0.0294
  • 5,700 $0.0123
  • 15,000 $0.0102
  • 60,000 $0.0094
$0.0094 / $0.0294 Buy Now
DISTI # 62278419
Verical Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1563 Package Multiple: 1 Date Code: 2214 Americas - 3919
  • 1,563 $0.0065
  • 3,000 $0.0040
$0.0040 / $0.0065 Buy Now
Bristol Electronics   180000
RFQ
Quest Components   144000
  • 1 $0.0390
  • 25,642 $0.0052
  • 96,155 $0.0046
$0.0046 / $0.0390 Buy Now
Quest Components   16000
  • 1 $0.0600
  • 501 $0.0200
  • 2,501 $0.0120
$0.0120 / $0.0600 Buy Now
DISTI # RC1206FR-131KL
TTI Thick Film Resistors - SMD 1 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel Americas - 40000
In Stock
  • 20,000 $0.0039
  • 40,000 $0.0038
  • 60,000 $0.0038
  • 300,000 $0.0037
  • 500,000 $0.0036
$0.0036 / $0.0039 Buy Now
DISTI # RC1206FR-131KL
TME Resistor: thick film, SMD, 1206, 1kΩ, 0.25W, ±1%, -55÷155°C Min Qty: 100 15500
  • 100 $0.0381
  • 1,000 $0.0235
  • 5,000 $0.0098
  • 15,000 $0.0082
  • 60,000 $0.0075
$0.0075 / $0.0381 Buy Now
DISTI # RC1206FR-131KL
Avnet Abacus SMD Chip Resistor, 1 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-131KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 480000
Buy Now
DISTI # C1S900102240132
Chip1Stop Surface Mount Resistor RoHS: Compliant pbFree: Yes 3919
  • 100 $0.0158
  • 250 $0.0157
  • 500 $0.0111
  • 1,000 $0.0065
  • 3,000 $0.0040
$0.0040 / $0.0158 Buy Now
DISTI # C1S900100809533
Chip1Stop Res Thick Film 1206 1KOhm 1% 0.25W(1/4W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 200
  • 200 $0.0126
$0.0126 Buy Now
New Advantage Corporation RC Series 1206 0.25 W 1 kOhms 1% �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 20000 260000
  • 40,000 $0.0044
  • 260,000 $0.0041
$0.0041 / $0.0044 Buy Now
Ozdisan Elektronik RES.(3216) 1206 1K Ohms 1% 1/4W 100PPM SMT 0
  • 100 $0.0060
  • 20,000 $0.0046
$0.0046 / $0.0060 RFQ

CAD Models for RC1206FR-131KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RC1206FR-131KL by YAGEO Corporation

RC1206FR-131KL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
YAGEO
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC1206FR-131KL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RC1206FR-131KL

This table gives cross-reference parts and alternative options found for RC1206FR-131KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-131KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1206-FX-1001ELF Fixed Resistor, Ruthenium Oxide, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc RC1206FR-131KL vs CR1206-FX-1001ELF
CR1206AFX-1001ELF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RC1206FR-131KL vs CR1206AFX-1001ELF
NRC12F1001TR10F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RC1206FR-131KL vs NRC12F1001TR10F
RCA12061K00FKEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Vishay Intertechnologies RC1206FR-131KL vs RCA12061K00FKEA
AF1206FR-071KL Fixed Resistor, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RC1206FR-131KL vs AF1206FR-071KL
RC1206FR-071KP Fixed Resistor YAGEO Corporation RC1206FR-131KL vs RC1206FR-071KP
RC1206FR-131KP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RC1206FR-131KL vs RC1206FR-131KP
AC1206FR-071KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RC1206FR-131KL vs AC1206FR-071KL
RCA12061K00FKEC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Vishay Intertechnologies RC1206FR-131KL vs RCA12061K00FKEC
CRCW12061K00FKEC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RC1206FR-131KL vs CRCW12061K00FKEC

Related Parts for RC1206FR-131KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1206FR-131KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1206FR-131KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC1206FR-131KL would you like to use for your alert(s)?
  • Please alert me when RC1206FR-131KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1206FR-131KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1206FR-131KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1206FR-131KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1206FR-131KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1206FR-131KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: