RC1206FR-13137KP
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RC1206FR-13137KP by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC1206FR-13137KP by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC1206FR-13137KP by YAGEO Corporation

RC1206FR-13137KP
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
137000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC1206FR-13137KP
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RC1206FR-13137KP

This table gives cross-reference parts and alternative options found for RC1206FR-13137KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-13137KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2BXTDD1373F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RC1206FR-13137KP vs RK73H2BXTDD1373F
RS06K1373FCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RC1206FR-13137KP vs RS06K1373FCL
SR1206FR-07137KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RC1206FR-13137KP vs SR1206FR-07137KL
1206S4F1373T1E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RC1206FR-13137KP vs 1206S4F1373T1E
MCR18ERTF1373 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor RC1206FR-13137KP vs MCR18ERTF1373
MC1206P-1373-FBQ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc RC1206FR-13137KP vs MC1206P-1373-FBQ
AC1206FR-07137KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RC1206FR-13137KP vs AC1206FR-07137KL
RK73H2BRTTDB1373F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RC1206FR-13137KP vs RK73H2BRTTDB1373F
NRCS12F1373TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp RC1206FR-13137KP vs NRCS12F1373TRF
RS06K1373FCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RC1206FR-13137KP vs RS06K1373FCG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1206FR-13137KP by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1206FR-13137KP by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC1206FR-13137KP would you like to use for your alert(s)?
  • Please alert me when RC1206FR-13137KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1206FR-13137KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1206FR-13137KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1206FR-13137KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1206FR-13137KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1206FR-13137KP by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: