Part Details for RC1206FR-10560R by YAGEO Corporation
Overview of RC1206FR-10560R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FR-10560R
RC1206FR-10560R CAD Models
RC1206FR-10560R Part Data Attributes
|
RC1206FR-10560R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-10560R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206( F TOL ) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-10560R
This table gives cross-reference parts and alternative options found for RC1206FR-10560R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-10560R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-5600FF | Fixed Resistor | ASJ Holdings Limited | RC1206FR-10560R vs CR32-5600FF |
WR12X5600FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206FR-10560R vs WR12X5600FT |
MP003712 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RC1206FR-10560R vs MP003712 |
NRCL12F5600TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RC1206FR-10560R vs NRCL12F5600TR10F |
RMC1/8K561FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RC1206FR-10560R vs RMC1/8K561FTP |
RMC32K5600FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-10560R vs RMC32K5600FTP |
RS06K561FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206FR-10560R vs RS06K561FTG |
NRCS12F5600TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RC1206FR-10560R vs NRCS12F5600TRF |
WR12X5600FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RC1206FR-10560R vs WR12X5600FB |
WR12X5600FGLJ | Fixed Resistor, 0.25W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1206FR-10560R vs WR12X5600FGLJ |