Part Details for RC1206FR-10475K by YAGEO Corporation
Overview of RC1206FR-10475K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-475KEB | Coilcraft Inc | General Purpose Inductor | |
MSS1210-475KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-475KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Part Details for RC1206FR-10475K
RC1206FR-10475K CAD Models
RC1206FR-10475K Part Data Attributes
|
RC1206FR-10475K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-10475K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206( F TOL ) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-10475K
This table gives cross-reference parts and alternative options found for RC1206FR-10475K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-10475K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216F4753ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1206FR-10475K vs RC3216F4753ES |
9C12063A4753FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-10475K vs 9C12063A4753FKPF4 |
AS06FTE4753 | Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RC1206FR-10475K vs AS06FTE4753 |
CR324753FB | Fixed Resistor, 0.25W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RC1206FR-10475K vs CR324753FB |
RS06K4753FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206FR-10475K vs RS06K4753FBG |
CR-06FPD--475K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-10475K vs CR-06FPD--475K |
RCG1206475KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-10475K vs RCG1206475KFKEB |
1206S4F4753B2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-10475K vs 1206S4F4753B2 |
FCF06FP4753 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-10475K vs FCF06FP4753 |
RS06K4753FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206FR-10475K vs RS06K4753FTG |