Part Details for RC1206FR-10301K by YAGEO Corporation
Overview of RC1206FR-10301K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145891-0301K13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Part Details for RC1206FR-10301K
RC1206FR-10301K CAD Models
RC1206FR-10301K Part Data Attributes
|
RC1206FR-10301K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-10301K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206( F TOL ) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-10301K
This table gives cross-reference parts and alternative options found for RC1206FR-10301K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-10301K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FPA--301K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-10301K vs CR-06FPA--301K |
CRCW12063013FRT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-10301K vs CRCW12063013FRT5 |
CRCW1206301KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1206FR-10301K vs CRCW1206301KFKEC |
SR1206FR-07301KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-10301K vs SR1206FR-07301KL |
RK73H2BXTD3013F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-10301K vs RK73H2BXTD3013F |
MCR18EZHF3013 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RC1206FR-10301K vs MCR18EZHF3013 |
CR1206-4W-3013FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RC1206FR-10301K vs CR1206-4W-3013FPT-13 |
HQ06S4F3013TEE | Fixed Resistor, 0.25W, 301000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-10301K vs HQ06S4F3013TEE |
RC1206FR-07301KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-10301K vs RC1206FR-07301KL |
1206S4F3013B2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-10301K vs 1206S4F3013B2E |