Part Details for RC1206FR-102R37 by YAGEO Corporation
Overview of RC1206FR-102R37 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FR-102R37
RC1206FR-102R37 CAD Models
RC1206FR-102R37 Part Data Attributes
|
RC1206FR-102R37
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-102R37
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2.37 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206( F TOL ) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-102R37
This table gives cross-reference parts and alternative options found for RC1206FR-102R37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-102R37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-132R37L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-102R37 vs AC1206FR-132R37L |
CR-06FLA--2R37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-102R37 vs CR-06FLA--2R37 |
9C12063A2R37FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-102R37 vs 9C12063A2R37FLPFT |
CR-06FHB--2R37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-102R37 vs CR-06FHB--2R37 |
CR1206-4W-2R37FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RC1206FR-102R37 vs CR1206-4W-2R37FT-13 |
232272912378L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-102R37 vs 232272912378L |
CTTKFR1206FTF2R37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RC1206FR-102R37 vs CTTKFR1206FTF2R37 |
SG73P2BTTED2R37F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-102R37 vs SG73P2BTTED2R37F |
AR1206FR-072R37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-102R37 vs AR1206FR-072R37 |
RK73H2BTTD2R37F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-102R37 vs RK73H2BTTD2R37F |