Part Details for RC1206FR-102M2 by YAGEO Corporation
Overview of RC1206FR-102M2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FR-102M2
RC1206FR-102M2 CAD Models
RC1206FR-102M2 Part Data Attributes
|
RC1206FR-102M2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-102M2
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206( F TOL ) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-102M2
This table gives cross-reference parts and alternative options found for RC1206FR-102M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-102M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272472205 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-102M2 vs 232272472205 |
RC1206FR-132M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-102M2 vs RC1206FR-132M2 |
9C12063A2204FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-102M2 vs 9C12063A2204FKPFT |
CR082204F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC1206FR-102M2 vs CR082204F |
CRCW12062M20FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-102M2 vs CRCW12062M20FKEBC |
RC3216F225ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RC1206FR-102M2 vs RC3216F225ES |
9C12063A2204FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-102M2 vs 9C12063A2204FKPF3 |
AF1206FR-102M2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-102M2 vs AF1206FR-102M2L |
D2512060B2204FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-102M2 vs D2512060B2204FB5 |
RC1206FR-132M2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-102M2 vs RC1206FR-132M2P |