Part Details for RC1206FR-0793R1 by YAGEO Corporation
Overview of RC1206FR-0793R1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FR-0793R1
RC1206FR-0793R1 CAD Models
RC1206FR-0793R1 Part Data Attributes
|
RC1206FR-0793R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0793R1
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206( F TOL ) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0793R1
This table gives cross-reference parts and alternative options found for RC1206FR-0793R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0793R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW120693R1FRT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 93.1ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RC1206FR-0793R1 vs CRCW120693R1FRT5-PB |
SR1206FR-1393R1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-0793R1 vs SR1206FR-1393R1L |
MC1206P-93R1-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RC1206FR-0793R1 vs MC1206P-93R1-FT |
RM12FTN93R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC1206FR-0793R1 vs RM12FTN93R1 |
SR1206FR-0793R1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-0793R1 vs SR1206FR-0793R1L |
CR1206AFX-93R1EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RC1206FR-0793R1 vs CR1206AFX-93R1EAS |
CR1206-4W-93R1FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RC1206FR-0793R1 vs CR1206-4W-93R1FSNT-13 |
CRCW120693R1FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-0793R1 vs CRCW120693R1FKEBC |
FCF06FV-93R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-0793R1 vs FCF06FV-93R1 |
NRC-AS12F93R1TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RC1206FR-0793R1 vs NRC-AS12F93R1TRF |