There are no models available for this part yet.
Overview of RC1206FR-07910RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1206FR-07910RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH8569
|
Newark | Res, 910R, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-07910RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11258 |
|
$0.0160 / $0.0250 | Buy Now | |
DISTI #
68AK8223
|
Newark | Res, 910R, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-07910RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now | |
DISTI #
311-910FRCT-ND
|
DigiKey | RES 910 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26888 In Stock |
|
$0.0061 / $0.1000 | Buy Now | |
DISTI #
RC1206FR-07910RL
|
Avnet Americas | SMD Chip Resistor, 910 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07910RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now | |
DISTI #
603-RC1206FR-07910RL
|
Mouser Electronics | Thick Film Resistors - SMD 910 Ohms 250 mW 1206 1% RoHS: Compliant | 1060 |
|
$0.0040 / $0.1000 | Buy Now | |
DISTI #
V72:2272_07098786
|
Arrow Electronics | Res Thick Film 1206 910 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 Container: Cut Strips | Americas - 4846 |
|
$0.0040 / $0.0920 | Buy Now | |
Future Electronics | RC Series 1206 0.25 W 910 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0043 / $0.0053 | Buy Now | ||
DISTI #
77831828
|
Verical | Res Thick Film 1206 910 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 3788 Package Multiple: 1 Date Code: 2213 | Americas - 13218 |
|
$0.0036 / $0.0082 | Buy Now | |
DISTI #
32363235
|
Verical | Res Thick Film 1206 910 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1563 Package Multiple: 1 Date Code: 1824 | Americas - 4846 |
|
$0.0040 / $0.0086 | Buy Now | |
DISTI #
77778582
|
Verical | Res Thick Film 1206 910 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 2700 Package Multiple: 100 | Americas - 4300 |
|
$0.0337 | Buy Now |
CAD Models for RC1206FR-07910RL by YAGEO Corporation
Part Data Attributes for RC1206FR-07910RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
910 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1206FR-07910RL
This table gives cross-reference parts and alternative options found for RC1206FR-07910RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07910RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F9100T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-07910RL vs 1206S4F9100T5E |
RC1206FR-13910R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-07910RL vs RC1206FR-13910R |
RC1206FR-07910R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-07910RL vs RC1206FR-07910R |
CRCW1206910RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07910RL vs CRCW1206910RFKEAC |
CR1206-FX-9100EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RC1206FR-07910RL vs CR1206-FX-9100EPF |
RC1206FR-10910R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-07910RL vs RC1206FR-10910R |
MR12X9100FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206FR-07910RL vs MR12X9100FTL |
RMC1/8K911FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-07910RL vs RMC1/8K911FB |
MR12X9100FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206FR-07910RL vs MR12X9100FQL |
RK73H2BXTED9100F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-07910RL vs RK73H2BXTED9100F |
Related Parts for RC1206FR-07910RL
-
RC1206FR-071K1LFixed Resistors
-
08055C683K4Z2AFixed Capacitors
-
1N5417USRectifier Diodes
-
LQH43CN470K03LFixed Inductors
-
IPA075N15N3GXKSA1Power Field-Effect Transistors
-
PSM712-LF-T7Transient Suppressors
-
SI4048DY-T1-GE3Small Signal Field-Effect Transistors
-
BZG03C18-M3-08Zener Diodes
-
XC6209A302MR-GLinear Regulator ICs