Part Details for RC1206FR-076M19P by YAGEO Corporation
Overview of RC1206FR-076M19P by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-076M19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206FR-076M19P-ND
|
DigiKey | RES 6.19M OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0236 | Buy Now |
DISTI #
RC1206FR-076M19P
|
Avnet Americas | Resistor Thick Film 1206 6.19M Ohm ±1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC1206FR-076M19P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0150 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0119 | Buy Now |
Part Details for RC1206FR-076M19P
RC1206FR-076M19P CAD Models
RC1206FR-076M19P Part Data Attributes
|
RC1206FR-076M19P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-076M19P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6190000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-076M19P
This table gives cross-reference parts and alternative options found for RC1206FR-076M19P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-076M19P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A6194FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-076M19P vs 9C12063A6194FKAFT |
AF1206FR-106M19L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-076M19P vs AF1206FR-106M19L |
FCF06FS-6194-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-076M19P vs FCF06FS-6194-W |
FCF06FT-6194-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-076M19P vs FCF06FT-6194-W |
CRG1206F6M19 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RC1206FR-076M19P vs CRG1206F6M19 |
CRCW12066M19FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-076M19P vs CRCW12066M19FKEBC |
CR1206F6M19P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-076M19P vs CR1206F6M19P20 |
CR1206F6M19P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-076M19P vs CR1206F6M19P05 |
WR12W6194FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1206FR-076M19P vs WR12W6194FBL |
HQ06S4F6194T5E | Fixed Resistor, 0.25W, 6190000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-076M19P vs HQ06S4F6194T5E |