Part Details for RC1206FR-076M04P by YAGEO Corporation
Overview of RC1206FR-076M04P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FR-076M04P
RC1206FR-076M04P CAD Models
RC1206FR-076M04P Part Data Attributes
|
RC1206FR-076M04P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-076M04P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6040000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-076M04P
This table gives cross-reference parts and alternative options found for RC1206FR-076M04P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-076M04P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272486045L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-076M04P vs 232272486045L |
9C12063A6044FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-076M04P vs 9C12063A6044FKAFT |
HQ06S4F6044T4E | Fixed Resistor, 0.25W, 6040000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-076M04P vs HQ06S4F6044T4E |
D2512060B6044FPN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-076M04P vs D2512060B6044FPN |
RC1206FR-136M04 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-076M04P vs RC1206FR-136M04 |
FCF06FS-6044 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-076M04P vs FCF06FS-6044 |
232272476045L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-076M04P vs 232272476045L |
CR1206F6M04P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-076M04P vs CR1206F6M04P10 |
AF1206FR-106M04L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-076M04P vs AF1206FR-106M04L |
232272916045 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 6040000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-076M04P vs 232272916045 |