Part Details for RC1206FR-0766K5L by YAGEO Corporation
Overview of RC1206FR-0766K5L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0766K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-66.5KFRCT-ND
|
DigiKey | RES 66.5K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14654 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
RC1206FR-0766K5L
|
Avnet Americas | SMD Chip Resistor, 66.5 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0766K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC1206FR-0766K5L
|
Mouser Electronics | Thick Film Resistors - SMD 66.5 kOhms 250 mW 1206 1% RoHS: Compliant | 13207 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07098670
|
Arrow Electronics | Res Thick Film 1206 66.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 867 |
|
$0.0074 / $0.0413 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 66.5 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 45000Reel |
|
$0.0052 / $0.0059 | Buy Now |
DISTI #
77778697
|
Verical | Res Thick Film 1206 66.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 2500 Package Multiple: 100 | Americas - 2500 |
|
$0.0091 / $0.0286 | Buy Now |
|
Quest Components | 3992 |
|
$0.0120 / $0.0360 | Buy Now | |
DISTI #
RC1206FR-0766K5L
|
TTI | Thick Film Resistors - SMD 66.5 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0038 / $0.0040 | Buy Now |
DISTI #
RC1206FR-0766K5L
|
TME | Resistor: thick film, SMD, 1206, 66.5kΩ, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 2500 |
|
$0.0072 / $0.0368 | Buy Now |
DISTI #
RC1206FR-0766K5L
|
Avnet Abacus | SMD Chip Resistor, 66.5 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0766K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-0766K5L
RC1206FR-0766K5L CAD Models
RC1206FR-0766K5L Part Data Attributes
|
RC1206FR-0766K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0766K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0766K5L
This table gives cross-reference parts and alternative options found for RC1206FR-0766K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0766K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-6652-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0766K5L vs MC1206-6652-FT101Q |
NMCR1206FG66K5 | RES,SMT,THICK FILM,66.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-0766K5L vs NMCR1206FG66K5 |
CR-06FHF--66K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-0766K5L vs CR-06FHF--66K5 |
RK73H2BLTDD6652F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-0766K5L vs RK73H2BLTDD6652F |
MC1206-6652-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0766K5L vs MC1206-6652-FBQ |
RMAW32K6652FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC1206FR-0766K5L vs RMAW32K6652FB |
RK73H2BLTED6652F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-0766K5L vs RK73H2BLTED6652F |
CR1206F66K5D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-0766K5L vs CR1206F66K5D50 |
1206S4F6652T3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-0766K5L vs 1206S4F6652T3E |
RK73H2BTTED6652F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-0766K5L vs RK73H2BTTED6652F |